Bosch Aluminium Oxide Abrasive Disc Sanding Belt, 225 mm, 320 Grit

Subtotal (1 pack of 25 units)*

£69.86

(exc. VAT)

£83.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£69.86£2.794

*price indicative

RS Stock No.:
674-709
Mfr. Part No.:
2608900713
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Abrasive Disc

Disc Diameter

225mm

Sub Type

Sanding Belt

Abrasive Material

Aluminium Oxide

Grit Size

320

Colour

White

Standards/Approvals

Bosch

RoHS Status: Exempt

COO (Country of Origin):
CH
The Bosch sanding net is designed for Advanced dust reduction and efficient sanding, making it Ideal for wood, paint, and drywall surfaces.

Highly efficient dust removal with Bosch Particle Control technology

Open net structure allows dust to be effectively sucked through

Enables up to 4x better dust reduction compared to conventional sandpaper

Compatible with hook and loop attachment for easy use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy