Bosch 2608 Diamond, 125 mm x 2 mm Thick 1 Per Pack

Subtotal (1 unit)*

£18.99

(exc. VAT)

£22.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18.99

*price indicative

RS Stock No.:
673-956
Mfr. Part No.:
2608615059
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Disc Diameter

125mm

Product Type

Cutting Disc

Thickness

2mm

Abrasive Material

Diamond

Quantity Per Package

1Per Pack

Material Cut

Brick, Concrete, Stone

Series

2608

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch Pro Multi Material Diamond Cutting Disc is an Advanced cutting solution designed for long-lasting performance. Its low-friction segments aid in optimising wear while effectively cutting through various construction materials.

Engineered for longevity, lasting up to 1.5 times longer than standard alternatives

Low-friction segments minimise side wear, promoting efficient operation

Compatible with standard locking nut angle grinders featuring a 22.23 mm bore

Ideal for a range of construction materials including stone and reinforced concrete

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy