Bosch 2608 Diamond, 115 mm x 1.6 mm Thick 1 Per Pack
- RS Stock No.:
- 673-942
- Mfr. Part No.:
- 2608602597
- Brand:
- Bosch
Subtotal (1 unit)*
£15.55
(exc. VAT)
£18.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.55 |
*price indicative
- RS Stock No.:
- 673-942
- Mfr. Part No.:
- 2608602597
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Cutting Disc | |
| Disc Diameter | 115mm | |
| Thickness | 1.6mm | |
| Abrasive Material | Diamond | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | EN 13236 | |
| Series | 2608 | |
| Material Cut | Stone | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Cutting Disc | ||
Disc Diameter 115mm | ||
Thickness 1.6mm | ||
Abrasive Material Diamond | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals EN 13236 | ||
Series 2608 | ||
Material Cut Stone | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch cutting disc designed for precision stone cutting in professional and trade settings. It is a thin Diamond abrasive wheel intended for use on handheld cutting tools to deliver fast material removal and controlled slicing when working with masonry substrates.
Diamond abrasive delivers efficient material removal and consistent cutting
1.6mm thickness enables a narrow kerf and reduced material waste
115mm diameter suited to common handheld cutters and angle grinders
Single-disc packaging simplifies inventory control and site allocation
Related links
- Bosch 2608 Diamond, 115 mm x 1.6 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 115 mm x 1.6 mm Thick 1
- Bosch 2608 Diamond, 115 mm x 2 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 115 mm x 2 mm Thick 1
- Bosch 2608 Diamond, 125 mm x 1.6 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 250 mm x 1.6 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 180 mm x 1.6 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 110 mm x 1.6 mm Thick 1 Per Pack
