SAM KDR, 355 mm x 1 mm Thick 10 Per Pack
- RS Stock No.:
- 666-727
- Mfr. Part No.:
- KDR-355-4
- Brand:
- SAM
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 666-727
- Mfr. Part No.:
- KDR-355-4
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Disc Diameter | 355mm | |
| Product Type | Cutting Disc | |
| Thickness | 1mm | |
| Bore Diameter | 20mm | |
| Quantity Per Package | 10Per Pack | |
| Standards/Approvals | ISO 9001 | |
| Material Cut | Stainless Steel, Steel | |
| Series | KDR | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Disc Diameter 355mm | ||
Product Type Cutting Disc | ||
Thickness 1mm | ||
Bore Diameter 20mm | ||
Quantity Per Package 10Per Pack | ||
Standards/Approvals ISO 9001 | ||
Material Cut Stainless Steel, Steel | ||
Series KDR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM outillage Reinforced flat disc 300x4 mm designed for efficient cutting and grinding of steel. The 4 mm thickness provides strength for heavy-duty applications, while the reinforced construction ensures durability and reliability. Ideal for professional use, this disc offers smooth, precise results for steel surfaces, making it suitable for a wide range of industrial tasks.
Includes reinforced construction for enhanced strength and long-lasting performance
Provides smooth, precise results on steel surfaces
Supports efficient material removal for heavy-duty applications
Delivers reliable performance in professional and industrial tasks
Related links
- SAM KDR, 355 mm x 2.7 mm Thick 25 Per Pack
- SAM KDR, 115 mm x 1 mm Thick 25 Per Pack
- SAM KDR, 230 mm x 1 mm Thick 10 Per Pack
- SAM KDR, 76 mm x 1 mm Thick 25 Per Pack
- SAM KDR, 125 mm x 1 mm Thick 25 Per Pack
- SAM KDR, 125 mm x 1 mm Thick 50 Per Pack
- SAM KDR, 230 mm x 1 mm Thick 25 Per Pack
- SAM KDR, 300 mm x 3.8 mm Thick 25 Per Pack
