SAM KDR, 230 mm x 1 mm Thick 25 Per Pack
- RS Stock No.:
- 666-720
- Mfr. Part No.:
- KDR-230-2
- Brand:
- SAM
Image representative of range
Subtotal (1 unit)*
£120.83
(exc. VAT)
£145.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £120.83 |
*price indicative
- RS Stock No.:
- 666-720
- Mfr. Part No.:
- KDR-230-2
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Cutting Disc | |
| Disc Diameter | 230mm | |
| Thickness | 1mm | |
| Bore Diameter | 22.23mm | |
| Quantity Per Package | 25Per Pack | |
| Standards/Approvals | ISO 9001 | |
| Material Cut | Stainless Steel, Steel | |
| Series | KDR | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Cutting Disc | ||
Disc Diameter 230mm | ||
Thickness 1mm | ||
Bore Diameter 22.23mm | ||
Quantity Per Package 25Per Pack | ||
Standards/Approvals ISO 9001 | ||
Material Cut Stainless Steel, Steel | ||
Series KDR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM outillage Reinforced flat disc 230x2 mm is specifically designed for cutting stainless steel with precision and efficiency. Its robust construction ensures durability, while the 2 mm thickness allows for fast, smooth cuts. Ideal for professional use, this disc offers reliable performance and longevity, making it perfect for various industrial applications.
Includes offset hub design for added stability during cutting
Provides reinforced construction for durability and long life
Supports precise cutting performance on tough materials
Delivers reliable results in both professional and heavy-duty applications
Related links
- SAM KDR, 230 mm x 1 mm Thick 10 Per Pack
- SAM KDR, 115 mm x 1 mm Thick 25 Per Pack
- SAM KDR, 355 mm x 1 mm Thick 10 Per Pack
- SAM KDR, 76 mm x 1 mm Thick 25 Per Pack
- SAM KDR, 125 mm x 1 mm Thick 25 Per Pack
- SAM KDR, 125 mm x 1 mm Thick 50 Per Pack
- SAM KDR, 355 mm x 2.7 mm Thick 25 Per Pack
- SAM KDR, 300 mm x 3.8 mm Thick 25 Per Pack
