SAM 125 Series Abrasive Grains Flap Disc, 125 mm, 60 Grit
- RS Stock No.:
- 666-554
- Mfr. Part No.:
- 12560-2
- Brand:
- SAM
Subtotal (1 unit)*
£4.83
(exc. VAT)
£5.80
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 30 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £4.83 |
*price indicative
- RS Stock No.:
- 666-554
- Mfr. Part No.:
- 12560-2
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Disc Diameter | 125mm | |
| Product Type | Flate Grinder | |
| Sub Type | Flap Disc | |
| Abrasive Material | Abrasive Grains | |
| Grit Size | 60 | |
| Standards/Approvals | LRQA | |
| Series | 125 Series | |
| Attachment Type | Centre Hole | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Disc Diameter 125mm | ||
Product Type Flate Grinder | ||
Sub Type Flap Disc | ||
Abrasive Material Abrasive Grains | ||
Grit Size 60 | ||
Standards/Approvals LRQA | ||
Series 125 Series | ||
Attachment Type Centre Hole | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The SAM Flap Grinder is a precision-engineered tool designed for effective grinding and finishing. With its robust construction, this grinder excels at efficiently handling a variety of grinding tasks, making it perfect for use with power saws and cutting tools. Each flap disc features a Durable cutting wheel with a diameter of 125 mm and a thickness of 22 mm, suitable for different grain sizes. Its versatility ensures that whether you're working with grain 60, 80, or 120, you will achieve optimal results for both professional and DIY projects. This reliable tool not only enhances productivity but also guarantees a smooth finish on materials, helping you accomplish your goals proficiently.
Designed specifically for grinding and finishing applications with precision
Durable cutting wheel of 125 mm diameter for superior performance
Available in multiple grain sizes (60 80 120) to suit varied tasks
Compatible with power saws and cutting tools for enhanced versatility
Robust construction ensures longevity and reliability in demanding environments
Helps achieve a smooth and professional finish on different materials
Related links
- SAM KDLB Zirconium Oxide Flap Disc 60 Grit 10 Per Pack
- PFERD Rüggeberg France POLIFAN Ceramic Flap Disc 60 Grit 10 Each
- PFERD Rüggeberg France POLIFAN Zirconia Aluminium Flap Disc 60 Grit 10 Each
- DeWALT DT33 Zirconium Oxide Flap Disc 60 Grit 10 Per Pack
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 60 Grit
- SAM 12580 Aluminium Oxide Flap Disc 80 Grit
- Makita Aluminium Oxide Abrasive Disc Flap Disc A60 Grade, 60 Grit
- 3M Cubitron II Ceramic Flap Disc 60 Grade, 254 μm Grit 1200
