Noga Fibre Fibre Brush Stick, 1.5 mm Diameter

Subtotal (1 unit)*

£38.06

(exc. VAT)

£45.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£38.06

*price indicative

RS Stock No.:
799-604
Mfr. Part No.:
UF3215
Brand:
Noga
Find similar products by selecting one or more attributes.
Select all

Brand

Noga

Product Type

Fibre Brush

Bristle Material

Fibre

Suitable For

Polishing

Diameter

1.5mm

Fixing Type

Stick

Maximum Safe Speed

12000m/s

RoHS Status: Exempt

COO (Country of Origin):
IL
The Noga point brush is designed for precision work in small or complex areas, effectively removing cutter marks and providing exceptional polishing and finishing capabilities. Ideal for use with CNC machines or hand-held rotary tools.

Offers precise polishing and finishing for narrow features

Compatible with CNC machines and robotic systems

Available in various grit sizes for diverse tasks

Designed for high-speed operation without filament breakage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy