Eneloop BK NiMH Rechargeable AAA Battery, 800 mAh, 1.2 V
- RS Stock No.:
- 861-926
- Mfr. Part No.:
- BK-4MCDE/4CP
- Brand:
- Eneloop
Subtotal (1 pack of 4 units)*
£21.01
(exc. VAT)
£25.21
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £21.01 | £5.253 |
*price indicative
- RS Stock No.:
- 861-926
- Mfr. Part No.:
- BK-4MCDE/4CP
- Brand:
- Eneloop
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eneloop | |
| Product Type | Rechargeable AAA Battery | |
| Battery Capacity | 800mAh | |
| Series | BK | |
| Nominal Voltage | 1.2V | |
| Number of Batteries | 4 | |
| Chemistry | NiMH | |
| Minimum Operating Temperature | -20°C | |
| IEC Code | HR03 | |
| Maximum Operating Temperature | 50°C | |
| Battery Size | AAA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eneloop | ||
Product Type Rechargeable AAA Battery | ||
Battery Capacity 800mAh | ||
Series BK | ||
Nominal Voltage 1.2V | ||
Number of Batteries 4 | ||
Chemistry NiMH | ||
Minimum Operating Temperature -20°C | ||
IEC Code HR03 | ||
Maximum Operating Temperature 50°C | ||
Battery Size AAA | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Eneloop reliable NiMH rechargeable AAA battery produced in Japan. It operates on a 1.2V nominal voltage and offers a minimum capacity of 800 mAh for daily electronic devices.
Efficient internal impedance averaging roughly 40mOhm at 1000Hz after reaching its end voltage
Versatile discharge temperature threshold keeping the cell functional from -20°C up to 50°C
Related links
- Eneloop BK NiMH Rechargeable AAA Battery 1.2 V
- Eneloop BK NiMH Rechargeable AAA Battery 1.2 V
- Eneloop BK-4MCC Nickel Metal Hydride Rechargeable AAA Battery 1.2 V
- Eneloop BK AA NiMH AA Rechargeable Battery 1.2 V - Pack of 4
- Varta 56703 NiMH Rechargeable AAA Battery 1.2 V
- Varta 56813 NiMH Rechargeable AAA Battery 1.2 V
- Duracell Duracell Recharge Ultra NiMH Rechargeable AAA Battery 1.2 V
- Eneloop Eneloop Pro Nickel Metal Hydride Rechargeable AAA Battery 1.2 V
