Eneloop BK NiMH Rechargeable AAA Battery, 930 mAh, 1.2 V
- RS Stock No.:
- 861-922
- Mfr. Part No.:
- BK-4HCDE/2CP
- Brand:
- Eneloop
Subtotal (1 pack of 2 units)*
£18.84
(exc. VAT)
£22.61
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 40 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £18.84 | £9.42 |
*price indicative
- RS Stock No.:
- 861-922
- Mfr. Part No.:
- BK-4HCDE/2CP
- Brand:
- Eneloop
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eneloop | |
| Product Type | Rechargeable AAA Battery | |
| Battery Capacity | 930mAh | |
| Series | BK | |
| Nominal Voltage | 1.2V | |
| Chemistry | NiMH | |
| Number of Batteries | 2 | |
| Minimum Operating Temperature | -20°C | |
| IEC Code | HR03 | |
| Maximum Operating Temperature | 50°C | |
| Battery Size | AAA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eneloop | ||
Product Type Rechargeable AAA Battery | ||
Battery Capacity 930mAh | ||
Series BK | ||
Nominal Voltage 1.2V | ||
Chemistry NiMH | ||
Number of Batteries 2 | ||
Minimum Operating Temperature -20°C | ||
IEC Code HR03 | ||
Maximum Operating Temperature 50°C | ||
Battery Size AAA | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Eneloop high-performance NiMH rechargeable AAA battery manufactured in Japan. It provides a nominal voltage of 1.2V and a minimum capacity of 930 mAh, making it Ideal for high-drain devices.
Extreme climate tolerance allowing safe operational discharge across a -20°C to 50°C temperature range
Related links
- Eneloop BK NiMH Rechargeable AAA Battery 1.2 V
- Eneloop BK NiMH Rechargeable AAA Battery 1.2 V
- Eneloop Eneloop Pro Nickel Metal Hydride Rechargeable AAA Battery 1.2 V
- Eneloop BK-4MCC Nickel Metal Hydride Rechargeable AAA Battery 1.2 V
- Eneloop BK AA NiMH AA Rechargeable Battery 1.2 V - Pack of 2
- Eneloop BK AA NiMH AA Rechargeable Battery 1.2 V - Pack of 4
- Energizer Universal NiMH Rechargeable AAA Battery 1.2 V
- Varta 56703 NiMH Rechargeable AAA Battery 1.2 V
