Energizer E92 Zinc Manganese Dioxide Battery 1.5 V

Subtotal (1 pack of 10 units)*

£6.48

(exc. VAT)

£7.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,449 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£6.48£0.648

*price indicative

RS Stock No.:
866-350
Mfr. Part No.:
7638900433630
Brand:
Energizer
Find similar products by selecting one or more attributes.
Select all

Brand

Energizer

Series

E92

Product Type

Battery

Chemistry

Zinc Manganese Dioxide

Number of Batteries

1

Nominal Voltage

1.5V

IEC Code

LR03

NEDA Code

24 A

Termination Type

Flat Contact

Battery Size

AAA

Standards/Approvals

IEC-LR03

Weight

11.5g

Diameter

10.5mm

Height

44.5mm

RoHS Status: Exempt

The Energizer alkaline power battery designed for reliable energy delivery in a variety of devices, ensuring optimal performance even in demanding conditions.

1.5 volts, stable output for enhanced device performance

-18°C to 55°C, suitable for diverse environments

Plastic jacket for added protection and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy