Energizer E91 Zinc Manganese Dioxide Battery 1.5 V
- RS Stock No.:
- 866-351
- Mfr. Part No.:
- 7638900433623
- Brand:
- Energizer
Subtotal (1 pack of 10 units)*
£6.48
(exc. VAT)
£7.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 180 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £6.48 | £0.648 |
*price indicative
- RS Stock No.:
- 866-351
- Mfr. Part No.:
- 7638900433623
- Brand:
- Energizer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Energizer | |
| Product Type | Battery | |
| Series | E91 | |
| Chemistry | Zinc Manganese Dioxide | |
| Nominal Voltage | 1.5V | |
| Battery Size | AA | |
| IEC Code | LR6 | |
| Number of Batteries | 1 | |
| Termination Type | Flat Contact | |
| Diameter | 14.5mm | |
| Weight | 23g | |
| Height | 50.5mm | |
| Standards/Approvals | IEC-LR6 | |
| Select all | ||
|---|---|---|
Brand Energizer | ||
Product Type Battery | ||
Series E91 | ||
Chemistry Zinc Manganese Dioxide | ||
Nominal Voltage 1.5V | ||
Battery Size AA | ||
IEC Code LR6 | ||
Number of Batteries 1 | ||
Termination Type Flat Contact | ||
Diameter 14.5mm | ||
Weight 23g | ||
Height 50.5mm | ||
Standards/Approvals IEC-LR6 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SG
The Energizer alkaline power battery provides reliable and long-lasting performance for various devices. Its design ensures optimal functionality across a range of applications, making it an essential power source for everyday needs.
1.5 volts for consistent performance
Operating temperature range is -18°C to 55°C for versatility
Flat contact Terminal for easy compatibility
Related links
- Energizer Industrial Zinc Manganese Dioxide AA Battery 1.5 V
- Energizer Energizer Alkaline Zinc Manganese Dioxide AA Battery 1.5 V
- Energizer MAX Zinc Manganese Dioxide AA Battery 1.5 V
- Energizer Energizer MAX PLUS Alkaline, Zinc Manganese Dioxide AA Battery 1.5 V
- Energizer MAX Alkaline, Zinc Manganese Dioxide AA Battery 1.5 V
- Energizer Energizer MAX PLUS Zinc Manganese Dioxide, Alkaline AA Battery 1.5 V
- Energizer Industrial Alkaline, Zinc Manganese Dioxide AA Battery 1.5 V
- Energizer MAX Zinc Manganese Dioxide, Alkaline AA Battery 1.5 V
