Eveready Zinc Manganese Dioxide AA Battery 1.5 V
- RS Stock No.:
- 718-881
- Mfr. Part No.:
- 7638900083590
- Brand:
- Eveready
Subtotal (1 pack of 4 units)*
£1.53
(exc. VAT)
£1.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 95 unit(s) shipping from 09 November 2026
- Plus 144 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1.53 | £0.383 |
*price indicative
- RS Stock No.:
- 718-881
- Mfr. Part No.:
- 7638900083590
- Brand:
- Eveready
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eveready | |
| Product Type | AA Battery | |
| Chemistry | Zinc Manganese Dioxide | |
| Nominal Voltage | 1.5V | |
| Battery Size | AA | |
| IEC Code | LR6 | |
| Number of Batteries | 4 | |
| Termination Type | Flat Contact | |
| Standards/Approvals | IEC | |
| Height | 50.5mm | |
| Diameter | 14.5mm | |
| Weight | 23g | |
| Select all | ||
|---|---|---|
Brand Eveready | ||
Product Type AA Battery | ||
Chemistry Zinc Manganese Dioxide | ||
Nominal Voltage 1.5V | ||
Battery Size AA | ||
IEC Code LR6 | ||
Number of Batteries 4 | ||
Termination Type Flat Contact | ||
Standards/Approvals IEC | ||
Height 50.5mm | ||
Diameter 14.5mm | ||
Weight 23g | ||
RoHS Status: Exempt
Energizer AA Battery, 1.5V Nominal Voltage, AA Battery Size - 7638900083590
This AA battery provides a standard 1.5 V power source for everyday portable electronics and household devices. It employs a zinc-manganese dioxide chemical system and is designed to function across common ambient temperatures, delivering consistent voltage for devices that require an industry-standard cylindrical cell.
Features and Benefits:
• Nominal voltage 1.5 V delivers consistent device operation
• Zinc-manganese dioxide chemistry offers sustained energy output
• Flat contact Terminal enables reliable connection in spring contacts
• IEC approval ensures conformance with international cell standards
• Shelf life of 10 years at 21 °C reduces replacement frequency
• Zinc-manganese dioxide chemistry offers sustained energy output
• Flat contact Terminal enables reliable connection in spring contacts
• IEC approval ensures conformance with international cell standards
• Shelf life of 10 years at 21 °C reduces replacement frequency
Applications
• Used with portable radios and clock mechanisms
• Suitable for handheld games and remote controls
• Ideal for tape players and digital cameras photoflash use
• Can be used in toys and general lighting accessories
• Suitable for handheld games and remote controls
• Ideal for tape players and digital cameras photoflash use
• Can be used in toys and general lighting accessories
What operating temperature range can it withstand?
It operates between −18 °C and 55 °C.
How much does a single cell weigh?
A single cell has a typical mass of 23 g.
What are the external dimensions of the cell?
The cell measures 14.5 mm diameter and 50.5 mm height.
How is the cell terminated for device contacts?
The cell uses a flat contact termination.
What industry designations correspond to this cell?
It is designated as IEC LR6 and ANSI-15A.
Related links
- Eveready Zinc Manganese Dioxide AA Battery 1.5 V
- Energizer Industrial Zinc Manganese Dioxide AA Battery 1.5 V
- Energizer Energizer Alkaline Zinc Manganese Dioxide AA Battery 1.5 V
- Energizer MAX Zinc Manganese Dioxide AA Battery 1.5 V
- Energizer Industrial Alkaline, Zinc Manganese Dioxide AA Battery 1.5 V
- Energizer Energizer MAX PLUS Alkaline, Zinc Manganese Dioxide AA Battery 1.5 V
- Energizer MAX Alkaline, Zinc Manganese Dioxide AA Battery 1.5 V
- Varta 4106 Zinc Manganese Dioxide AA Non-Rechargeable Battery 1.5 V
