Raise3D 1.75 mm Black TPU 95A 3D Printer Filament, 1 kg
- RS Stock No.:
- 266-8392
- Mfr. Part No.:
- 1103050002
- Brand:
- Raise3D
Subtotal (1 unit)*
£84.67
(exc. VAT)
£101.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
- Plus 7 unit(s) shipping from 23 November 2026
- Plus 30 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £84.67 |
*price indicative
- RS Stock No.:
- 266-8392
- Mfr. Part No.:
- 1103050002
- Brand:
- Raise3D
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raise3D | |
| Material Type | Flexible | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Colour | Black | |
| For Use With | 3D Printer | |
| Weight | 1kg | |
| Diameter | 1.75mm | |
| Printing Material | TPU 95A | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Raise3D | ||
Material Type Flexible | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Colour Black | ||
For Use With 3D Printer | ||
Weight 1kg | ||
Diameter 1.75mm | ||
Printing Material TPU 95A | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Raise3D Premium TPU95A Black Filament 1.75mm 1kg
The Raise3D filament is a TPU 95A material base flexible and elastic 3D printing filament. Its rubber like elasticity, resilience and durability make it suitable for uses requiring impact absorption and a soft touch surface. TPU 95A printed parts are wide
Black colour
Insoluble in water
Moisture content is less than 0.1 percent
Related links
- Raise3D 1.75 mm Natural TPU 95A 3D Printer Filament, 1 kg
- Raise3D 1.75 mm White TPU 95A 3D Printer Filament, 1 kg
- Raise3D 1.75 mm Natural ABS 3D Printer Filament, 1 kg
- Raise3D 1.75 mm Grey PLA 3D Printer Filament, 1 kg
- Raise3D 1.75 mm Transparent Polycarbonate 3D Printer Filament, 1 kg
- Raise3D 1.75 mm Blue PLA 3D Printer Filament, 1 kg
- Raise3D 1.75 mm Yellow PLA 3D Printer Filament, 1 kg
- Raise3D 1.75 mm Black PLA 3D Printer Filament, 1 kg
