Zortrax 1.75mm Green ULTRAT 3D Printer Filament
- RS Stock No.:
- 256-4012
- Mfr. Part No.:
- 5904730747158
- Brand:
- Zortrax
Discontinued product
- RS Stock No.:
- 256-4012
- Mfr. Part No.:
- 5904730747158
- Brand:
- Zortrax
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Zortrax Z-ULTRAT 3D printer filament is an ABS plastic blend unique to Zortrax Ecosystem. Designed for durability and excellent surface quality, the material works great whenever high-quality is of the essence. Use it for functional prototypes, end-use parts or to 3D print consumer products. No matter the purpose, models 3D printed with Z-ULTRAT will last longer than those made of standard ABS. This 3D printing material is resistant to high temperatures and impacts. Its exceptional hardness allows you to test models in real life conditions.
Stronger than ABS
Excellent finish
For highly complex parts
Excellent finish
For highly complex parts
Specifications
Attribute | Value |
---|---|
Material Type | ABS |
Printing Technology | FDM |
Machine Specific | No |
Colour | Green |
Diameter | 1.75mm |
Printing Material | ULTRAT |
Related links
- Zortrax 1.75mm Black ULTRAT 3D Printer Filament
- Zortrax 1.75mm White ULTRAT 3D Printer Filament
- Zortrax 1.75mm Black ULTRAT 3D Printer Filament, 800g
- Zortrax 1.75mm Purple ULTRAT 3D Printer Filament, 800g
- Zortrax 1.75mm Yellow ULTRAT 3D Printer Filament, 800g
- Zortrax 1.75mm Black ULTRAT Plus 3D Printer Filament
- Zortrax 1.75mm White ULTRAT Plus 3D Printer Filament
- Zortrax 1.75mm White SUPPORT Premium 3D Printer Filament