Zortrax 1.75 mm Black ULTRAT 3D Printer Filament, 800 g
- RS Stock No.:
- 193-9924
- Mfr. Part No.:
- Z-UL-NOIR
- Brand:
- Zortrax
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 193-9924
- Mfr. Part No.:
- Z-UL-NOIR
- Brand:
- Zortrax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zortrax | |
| Material Type | ABS | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Colour | Black | |
| For Use With | M200 | |
| Weight | 800g | |
| Diameter | 1.75mm | |
| Printing Material | ULTRAT | |
| Printing Maximum Temperature | 240°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Zortrax | ||
Material Type ABS | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Colour Black | ||
For Use With M200 | ||
Weight 800g | ||
Diameter 1.75mm | ||
Printing Material ULTRAT | ||
Printing Maximum Temperature 240°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Z-ULTRAT 3D printer filament is an ABS plastic blend unique to Zortrax Ecosystem. Designed for durability and excellent surface quality, the material works great whenever high-quality is of the essence. Use it for functional prototypes, end-use parts or to 3D print consumer products. No matter the purpose, models 3D printed with Z-ULTRAT will last longer than those made of standard ABS. This 3D printing material is resistant to high temperatures and impacts. Its exceptional hardness allows you to test models in real life conditions. Z-ULTRAT comes in various colours divided into four palettes: basics, neutrals, neons and pastels. Based on ABS, the material can be easily post-processed with acetone and mechanical treatment. This thermoplastic allows you to reliably achieve properties found in items manufactured with injection molding technology. Z-ULTRAT 3D printing material is perfect for cost-effective low-series production with Z-ULTRAT.
Related links
- Polymaker 1.75 mm Black PolySmooth 3D Printer Filament, 750 g
- BASF 1.75 mm Green PET 3D Printer Filament, 750 g
- BASF 1.75 mm Natural Polypropylene 3D Printer Filament, 750 g
- Verbatim 1.75 mm Black DURABIO 3D Printer Filament, 500 g
- Kimya 1.75 mm White 3D Printer Filament, 750 g
- BASF 1.75 mm Natural HIPS 3D Printer Filament, 750 g
- BASF 1.75 mm Black ASA 3D Printer Filament, 750 g
- BASF 1.75 mm Red PET 3D Printer Filament, 750 g
