Zortrax 1.75mm Black ULTRAT Plus 3D Printer Filament
- RS Stock No.:
- 256-4015
- Mfr. Part No.:
- 5904730747592
- Brand:
- Zortrax
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 256-4015
- Mfr. Part No.:
- 5904730747592
- Brand:
- Zortrax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zortrax | |
| Material Type | ABS | |
| Printing Technology | FDM | |
| Machine Specific | No | |
| Colour | Black | |
| Diameter | 1.75mm | |
| Printing Material | ULTRAT Plus | |
| Select all | ||
|---|---|---|
Brand Zortrax | ||
Material Type ABS | ||
Printing Technology FDM | ||
Machine Specific No | ||
Colour Black | ||
Diameter 1.75mm | ||
Printing Material ULTRAT Plus | ||
RoHS Status: Not Applicable
The Zortrax Z-ULTRAT 3D printer filament is an ABS plastic blend unique to Zortrax Ecosystem. Designed for durability and excellent surface quality, the material works great whenever high-quality is of the essence. Use it for functional prototypes, end-use parts or to 3D print consumer products. No matter the purpose, models 3D printed with Z-ULTRAT will last longer than those made of standard ABS. This 3D printing material is resistant to high temperatures and impacts. Its exceptional hardness allows you to test models in real life conditions.
Stronger than ABS
Excellent finish
For highly complex parts
Excellent finish
For highly complex parts
