Kimya 2.85mm Black ABS 3D Printer Filament, 500g
- RS Stock No.:
- 254-5301
- Mfr. Part No.:
- PS2013TQ
- Brand:
- Kimya
Available to back order for despatch 12/08/2024, delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Price Each
£57.58
(exc. VAT)
£69.10
(inc. VAT)
Units | Per unit |
---|---|
1 + | £57.58 |
- RS Stock No.:
- 254-5301
- Mfr. Part No.:
- PS2013TQ
- Brand:
- Kimya
- COO (Country of Origin):
- FR
Related links
- Kimya 2.85mm Black ABS 3D Printer Filament, 500g
- Kimya 2.85mm Black ABS 3D Printer Filament, 750g
- Kimya 2.85mm Black ABS ESD 3D Printer Filament, 500g
- Kimya 2.85mm Black ABS KEVLAR 3D Printer Filament, 500g
- BASF 2.85mm Black ABS 3D Printer Filament, 750g
- Ultimaker 2.85mm Black ABS 3D Printer Filament, 750g
- RS PRO 2.85mm Black ABS 3D Printer Filament, 2.3kg
- RS PRO 2.85mm Black ABS 3D Printer Filament, 1kg