Kimya 1.75 mm White ABS 3D Printer Filament, 750 g
- RS Stock No.:
- 254-5295
- Mfr. Part No.:
- PS1020TQ
- Brand:
- Kimya
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 254-5295
- Mfr. Part No.:
- PS1020TQ
- Brand:
- Kimya
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kimya | |
| Material Type | ABS | |
| Product Type | 3D Printer Filament | |
| Colour | White | |
| For Use With | Any 3D Printer | |
| Weight | 750g | |
| Diameter | 1.75mm | |
| Printing Material | ABS | |
| Select all | ||
|---|---|---|
Brand Kimya | ||
Material Type ABS | ||
Product Type 3D Printer Filament | ||
Colour White | ||
For Use With Any 3D Printer | ||
Weight 750g | ||
Diameter 1.75mm | ||
Printing Material ABS | ||
- COO (Country of Origin):
- FR
The Kimya ABS-S 3D filament belongs to the styrenic polymer family. Acrylonitrile butadiene styrene is a thermoplastic polymer offering high impact resistance and is relatively rigid and lightweight. Due to its excellent surface appearance and decorative qualities it can be easily colored. This filament is widely used in outer casing applications in sectors such as domestic appliances, telephony, IT equipment and toys.
Impact resistance
Higher heat resistance than PLA
A filament that can be used in all 3D printers on the market
Large formats from 5kg to 10kg and different colors available on request
Related links
- Kimya 1.75 mm White 3D Printer Filament, 750 g
- Kimya 1.75 mm Black Tough PLA 3D Printer Filament, 750 g
- BASF 1.75 mm White ABS 3D Printer Filament, 750 g
- BASF 1.75 mm Red ABS 3D Printer Filament, 750 g
- BASF 1.75 mm Grey ABS 3D Printer Filament, 750 g
- BASF 1.75 mm Blue ABS 3D Printer Filament, 750 g
- BASF 1.75 mm Black ABS 3D Printer Filament, 750 g
- BASF 2.85 mm White ABS 3D Printer Filament, 750 g
