Kimya 1.75mm Black ABS 3D Printer Filament, 2.2kg
- RS Stock No.:
- 254-5293
- Mfr. Part No.:
- PS1017TQ
- Brand:
- Kimya
2 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Price Each
£54.71
(exc. VAT)
£65.65
(inc. VAT)
Units | Per unit |
---|---|
1 + | £54.71 |
- RS Stock No.:
- 254-5293
- Mfr. Part No.:
- PS1017TQ
- Brand:
- Kimya
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Kimya ABS-S 3D filament belongs to the styrenic polymer family. Acrylonitrile butadiene styrene is a thermoplastic polymer offering high impact resistance and is relatively rigid and lightweight. Due to its excellent surface appearance and decorative qualities it can be easily colored. This filament is widely used in outer casing applications in sectors such as domestic appliances, telephony, IT equipment and toys.
Impact resistance
Higher heat resistance than PLA
A filament that can be used in all 3D printers on the market
Large formats from 5kg to 10kg and different colors available on request
Higher heat resistance than PLA
A filament that can be used in all 3D printers on the market
Large formats from 5kg to 10kg and different colors available on request
Specifications
Attribute | Value |
---|---|
Material Type | ABS |
Colour | Black |
For Use With | Any 3D Printer |
Weight | 2.2kg |
Diameter | 1.75mm |
Printing Material | ABS-S |
Related links
- Kimya 1.75mm Black PLA 3D Printer Filament, 2.2kg
- Kimya 1.75mm White ABS 3D Printer Filament, 2.2kg
- Kimya 1.75mm Black ABS 3D Printer Filament, 500g
- Kimya 1.75mm Black ABS ESD 3D Printer Filament, 500g
- Kimya 1.75mm Black ABS KEVLAR 3D Printer Filament, 500g
- Kimya 1.75mm White PET 3D Printer Filament, 2.2kg
- Kimya 1.75mm Green PLA 3D Printer Filament, 2.2kg
- Kimya 1.75mm Red PLA 3D Printer Filament, 2.2kg