Kimya 1.75mm Black ABS Carbon 3D Printer Filament, 500g
- RS Stock No.:
- 254-5289
- Mfr. Part No.:
- PS1002TQ
- Brand:
- Kimya
Subtotal (1 unit)*
£44.57
(exc. VAT)
£53.48
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £44.57 |
*price indicative
- RS Stock No.:
- 254-5289
- Mfr. Part No.:
- PS1002TQ
- Brand:
- Kimya
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kimya | |
| Material Type | Composite | |
| Colour | Black | |
| Weight | 500g | |
| Diameter | 1.75mm | |
| Printing Material | ABS Carbon | |
| Select all | ||
|---|---|---|
Brand Kimya | ||
Material Type Composite | ||
Colour Black | ||
Weight 500g | ||
Diameter 1.75mm | ||
Printing Material ABS Carbon | ||
- COO (Country of Origin):
- FR
The Kimya ABS Carbon 3D filament belongs to the styrenic polymer family. It is a mixture of ABS and carbon fibres. The carbon fibres give the filament improved rigidity compared to a standard ABS. This filament is highly valued by manufacturers of drones and by modelling aficionados. It is also used to make tools.
No shrinkage
Better tensile modulus than ABS-S
Less warpage than ABS-S
Complies with the REACH standard
Better tensile modulus than ABS-S
Less warpage than ABS-S
Complies with the REACH standard
Related links
- RS PRO 1.75mm Yellow M-ABS 3D Printer Filament, 500g
- RS PRO 1.75mm Transparent M-ABS 3D Printer Filament, 500g
- RS PRO 1.75mm Red M-ABS 3D Printer Filament, 500g
- Kimya 1.75mm Green Tough PLA 3D Printer Filament, 2.2kg
- RS PRO 1.75mm Glow in the Dark M-ABS 3D Printer Filament, 500g
- Verbatim 1.75mm White DURABIO 3D Printer Filament, 500g
- RS PRO 1.75mm Blue PET 3D Printer Filament, 500g
- Verbatim 1.75mm Transparent PP 3D Printer Filament, 500g
