Kimya 1.75mm Black ABS-EC 3D Printer Filament, 500g

Discontinued
RS Stock No.:
254-5292
Mfr. Part No.:
PS1012TQ
Brand:
Kimya
Find similar products by selecting one or more attributes.
Select all

Brand

Kimya

Material Type

ABS

Printing Technology

FDM

Colour

Black

Weight

500g

Diameter

1.75mm

Printing Material

ABS-EC

COO (Country of Origin):
FR
The Kimya ABS EC 3D filament belongs to the styrenic polymer family. It is a combination of ABS and electrically active additives which is carbon nanotubes. ABS EC is resistant to impact, heat and ageing. It is used in the automotive and electronics industries.

Good resistance to impact
High temperature resistance
Electrical conductivity
Complies with the REACH standard