- RS Stock No.:
- 254-5236
- Mfr. Part No.:
- PA1001TQ
- Brand:
- Kimya
Available to back order for despatch 06/06/2024, delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£62.82
(exc. VAT)
£75.38
(inc. VAT)
Units | Per unit |
1 + | £62.82 |
- RS Stock No.:
- 254-5236
- Mfr. Part No.:
- PA1001TQ
- Brand:
- Kimya
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Kimya PEBA-S 3D filament is a thermoplastic elastomer. Polyether block amide (PEBA) is produced via polycondensation of a carboxylic acid polyamide with an alcohol terminated polyether. It can be used to make shoe soles or other sports equipment such as cycling, golf, American football helmet, as it offers substantial energy return.
Impact resistance
Very flexible
Complies with the RoHS and REACH standards
Very flexible
Complies with the RoHS and REACH standards
Specifications
Attribute | Value |
---|---|
Material Type | TPE |
Printing Technology | FDM |
Colour | Translucent |
Weight | 500g |
Diameter | 2.85mm |
Printing Material | PEBA S 93A |