BASF 1.75 mm Natural BVOH 3D Printer Filament, 350 g
- RS Stock No.:
- 249-0996
- Mfr. Part No.:
- 1303100005
- Brand:
- BASF
Subtotal (1 unit)*
£48.12
(exc. VAT)
£57.74
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £48.12 |
*price indicative
- RS Stock No.:
- 249-0996
- Mfr. Part No.:
- 1303100005
- Brand:
- BASF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BASF | |
| Product Type | 3D Printer Filament | |
| Material Type | Butanediol Vinyl Alcohol Copolymer | |
| Printing Technology | Fused Filament Fabrication | |
| Machine Specific | No | |
| Colour | Natural | |
| For Use With | PRO1, ABS, ABS Fusion+, PA and PAHT CF15, PLA | |
| Weight | 350g | |
| Diameter | 1.75mm | |
| Printing Material | BVOH | |
| Printing Minimum Temperature | 190°C | |
| Printing Maximum Temperature | 210°C | |
| Standards/Approvals | ISO 11357-2, ISO 1133, ISO 178, ISO 11357-3, ISO 527, ISO 1183-1 | |
| Select all | ||
|---|---|---|
Brand BASF | ||
Product Type 3D Printer Filament | ||
Material Type Butanediol Vinyl Alcohol Copolymer | ||
Printing Technology Fused Filament Fabrication | ||
Machine Specific No | ||
Colour Natural | ||
For Use With PRO1, ABS, ABS Fusion+, PA and PAHT CF15, PLA | ||
Weight 350g | ||
Diameter 1.75mm | ||
Printing Material BVOH | ||
Printing Minimum Temperature 190°C | ||
Printing Maximum Temperature 210°C | ||
Standards/Approvals ISO 11357-2, ISO 1133, ISO 178, ISO 11357-3, ISO 527, ISO 1183-1 | ||
RoHS Status: Exempt
The BASF Forward AM ultrafuse butenediol vinyl alcohol copolymer based filament having natural colour and 1.75 mm diameter. The ultrafuse BVOH water soluble support filament has been designed to easily dissolve in water.
Storage temperature is 15 - 25°C
Bed material is glass
Related links
- Ultimaker 2.85 mm Natural Polyvinyl Chloride 3D Printer Filament, 350 g
- BASF 1.75 mm Natural ASA 3D Printer Filament, 750 g
- BASF 1.75 mm Natural Polylactic Acid 3D Printer Filament, 750 g
- Verbatim 1.75 mm Transparent BVOH 3D Printer Filament, 500 g
- BASF 1.75 mm Light Blue 3D Printer Filament, 750 g
- BASF 1.75 mm Bronze Polylactic Acid 3D Printer Filament, 750 g
- BASF 1.75 mm Black Polyethylene Terephthalate 3D Printer Filament, 750 g
- BASF 1.75 mm White Amorphous Polyethylene Terephthalate Filament 3D Printer Filament, 750 g
