BASF 1.75 mm Black PET 3D Printer Filament, 750 g

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£39.39

(exc. VAT)

£47.27

(inc. VAT)

RS Stock No.:
249-1016
Mfr. Part No.:
1303120020
Brand:
BASF
Find similar products by selecting one or more attributes.
Select all

Brand

BASF

Material Type

PET

Product Type

3D Printer Filament

Printing Technology

FDM, FDM

Machine Specific

No

Colour

Black

For Use With

Any 3D Printer

Weight

750g

Diameter

1.75mm

Printing Material

PET

Printing Minimum Temperature

210°C

Printing Maximum Temperature

230°C

Standards/Approvals

ISO 11357-2, ISO 1183-1, ISO 180, ISO 178, ISO 1133, ISO 75-2, ISO 527, ISO 179-2

RoHS Status: Exempt

COO (Country of Origin):
NL
The BASF Forward AM ultrafuse polyethylene terephthalate filament having black colour. The PET is widely used to produce food and beverage containers and bottles. It is with high resolution and easy to handle.

High quality filament

Good layer adhesion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy