BASF 1.75 mm Natural White Ultrafuse Polyamide 3D Printer Filament, 750 g

Unavailable
RS will no longer stock this product.
RS Stock No.:
249-0991
Mfr. Part No.:
1303070001
Brand:
BASF
Find similar products by selecting one or more attributes.
Select all

Brand

BASF

Material Type

Basf Polyamide Filament

Product Type

3D Printer Filament

Printing Technology

Fused Deposition Modeling (FDM)

Machine Specific

No

Colour

Natural White

For Use With

Fused Filament Fabrication (FFF)

Weight

750g

Diameter

1.75mm

Printing Material

Ultrafuse Polyamide

Printing Maximum Temperature

250°C

Printing Minimum Temperature

220°C

Standards/Approvals

ISO 178, ISO 1133, ISO 527, ISO 180, ISO 306, ISO 11357-3, ISO 11357-2, ISO 75-2, ISO 1183-1, ISO 179-2

RoHS Status: Exempt

BASF Forward AM Ultrafuse PA - 1.75mm - Natural - 750g


natural


The BASF Forward AM ultrafuse high impact polyamide based filament for fused filament fabrication having natural colour and 1.75mm diameter. It has storage temperature of 15 - 25°C.

High strength

High module

Good thermal distortion stability

Related links