BASF 2.85 mm Red ABS 3D Printer Filament, 750 g

Subtotal (1 unit)*

£26.25

(exc. VAT)

£31.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£26.25

*price indicative

RS Stock No.:
249-0952
Mfr. Part No.:
1303020019
Brand:
BASF
Find similar products by selecting one or more attributes.
Select all

Brand

BASF

Product Type

3D Printer Filament

Material Type

ABS

Printing Technology

Fused Deposition Modeling (FDM)

Machine Specific

No

Colour

Red

For Use With

Fused Filament Fabrication

Weight

750g

Diameter

2.85mm

Printing Material

ABS

Printing Minimum Temperature

240°C

Printing Maximum Temperature

260°C

Standards/Approvals

ISO 75-2, ISO 527, ISO 11357-2, ISO 179-2, ISO 180, ISO 178, ISO 1183-1, ISO 1133

RoHS Status: Exempt

The BASF Forward AM ultrafuse acrylonitrile butadiene styrene based filament having red colour. It is strong, flexible and has a high heat resistance. The ABS is a preferred plastic for engineers and professional applications.

Storage temperature 15 - 25°C

Printing speed is 40 - 80 mm/s

Related links