BASF 2.85 mm Orange PLA 3D Printer Filament, 750 g

Subtotal (1 unit)*

£26.25

(exc. VAT)

£31.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£26.25

*price indicative

RS Stock No.:
249-0928
Mfr. Part No.:
1303010052
Brand:
BASF
Find similar products by selecting one or more attributes.
Select all

Brand

BASF

Product Type

3D Printer Filament

Material Type

Polylactic Acid

Printing Technology

Fused Deposition Modeling (FDM)

Machine Specific

No

Colour

Orange

For Use With

Fused Filament Fabrication

Weight

750g

Diameter

2.85mm

Printing Material

PLA

Printing Maximum Temperature

230°C

Printing Minimum Temperature

210°C

Standards/Approvals

ISO 180, ISO 178, ISO 1133, ISO 11357-3, ISO 179-2, ISO 11357-2, ISO 527, ISO 75-2, ISO 1183-1

RoHS Status: Exempt

The BASF Forward AM ultrafuse polylactic acid based filament having orange colour. The PLA has a high maximum printing speed and sharp printed corners when properly cooled.

Storage temperature 15 - 25°C

Bed material is glass

Related links