BCN3D 2.85mm White 3D Printer Filament, 750g
- RS Stock No.:
- 222-2111
- Mfr. Part No.:
- 3603050001
- Brand:
- BCN3D
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£38.86
(exc. VAT)
£46.63
(inc. VAT)
- RS Stock No.:
- 222-2111
- Mfr. Part No.:
- 3603050001
- Brand:
- BCN3D
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BCN3D | |
| Printing Technology | FFF | |
| Machine Specific | No | |
| Colour | White | |
| For Use With | 3D Printers | |
| Weight | 750g | |
| Diameter | 2.85mm | |
| Select all | ||
|---|---|---|
Brand BCN3D | ||
Printing Technology FFF | ||
Machine Specific No | ||
Colour White | ||
For Use With 3D Printers | ||
Weight 750g | ||
Diameter 2.85mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- NL
The BCN3D 3D printer filament made of TPU (thermoplastic polyurethane) which is an elastomeric copolymer, made up of alternating soft and hard blocks, which give hardness and flexibility at the same time. This material is ideal for those applications where flexibility and durability are highly desired. It is white in colour and has high resistance to abrasion. This filament material has excellent impact resistance and maximum elongation of 450 percent.
Its material provides great resistance to oils and chemicals
It is compatible with PVA supports
It is compatible with PVA supports

