BASF 2.85 mm White TPU 64D 3D Printer Filament, 500 g
- RS Stock No.:
- 249-0990
- Mfr. Part No.:
- 1303050028
- Brand:
- BASF
Subtotal (1 unit)*
£38.86
(exc. VAT)
£46.63
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £38.86 |
*price indicative
- RS Stock No.:
- 249-0990
- Mfr. Part No.:
- 1303050028
- Brand:
- BASF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BASF | |
| Material Type | Flexible | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modeling (FDM) | |
| Machine Specific | No | |
| Colour | White | |
| For Use With | Any 3D Printer | |
| Weight | 500g | |
| Diameter | 2.85mm | |
| Printing Material | TPU 64D | |
| Printing Minimum Temperature | 230°C | |
| Printing Maximum Temperature | 255°C | |
| Standards/Approvals | ISO 815, ISO 7619-1, ISO 8256/1, ISO 34-1, ISO 11357-2, ISO 179-2, ISO 4649, ISO 1133, ISO 180, ISO 527 | |
| Select all | ||
|---|---|---|
Brand BASF | ||
Material Type Flexible | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modeling (FDM) | ||
Machine Specific No | ||
Colour White | ||
For Use With Any 3D Printer | ||
Weight 500g | ||
Diameter 2.85mm | ||
Printing Material TPU 64D | ||
Printing Minimum Temperature 230°C | ||
Printing Maximum Temperature 255°C | ||
Standards/Approvals ISO 815, ISO 7619-1, ISO 8256/1, ISO 34-1, ISO 11357-2, ISO 179-2, ISO 4649, ISO 1133, ISO 180, ISO 527 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The BASF Forward AM ultrafuse TPU filament having white colour. The TPU 64D has excellent resistance to hydrolysis and good flexibility at low temperature, resistance to microbiological attack, good wear performance, high tensile strength and good damping
High wear and abrasion resistance
High tensile strength
Very good low temperature flexibility
Related links
- BASF 1.75 mm Black TPU 64D 3D Printer Filament, 500 g
- BEDROCK 3D 1.75 mm White TPU 64D 3D Printing Material, 750 g
- Polymaker 2.85 mm White TPU 95A 3D Printer Filament, 750 g
- RS PRO 2.85 mm Red TPU 98A 3D Printer Filament, 500 g
- RS PRO 2.85 mm Blue TPU 98A 3D Printer Filament, 500 g
- RS PRO 2.85 mm White 3D Printer Filament, 500 g
- RS PRO 2.85 mm White Tough PLA 3D Printer Filament, 500 g
- RS PRO 2.85 mm White PET 3D Printer Filament, 500 g
