Polymaker 2.85 mm Pearl White Breakaway 3D Printer Filament, 750 g
- RS Stock No.:
- 200-9449
- Mfr. Part No.:
- PD04002
- Brand:
- Polymaker
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 200-9449
- Mfr. Part No.:
- PD04002
- Brand:
- Polymaker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polymaker | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Colour | Pearl White | |
| For Use With | Dual Extrusion | |
| Weight | 750g | |
| Diameter | 2.85mm | |
| Printing Material | Breakaway | |
| Printing Minimum Temperature | 220°C | |
| Printing Maximum Temperature | 230°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Polymaker | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Colour Pearl White | ||
For Use With Dual Extrusion | ||
Weight 750g | ||
Diameter 2.85mm | ||
Printing Material Breakaway | ||
Printing Minimum Temperature 220°C | ||
Printing Maximum Temperature 230°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Polymaker polysupport pearl white, 2.85mm, weight is 750g. It is a break away support for polymaker PLA based filament. It has a perfect interface with PLA, strong enough to support it and easily removable by hand.
Nozzle temperature is 220˚C – 230˚C
Printing speed is 20mm/s – 40mm/s
Bed temperature is 25˚C – 60˚C
Related links
- Polymaker 1.75 mm Pearl White Breakaway 3D Printer Filament, 750 g
- Ultimaker 2.85 mm White Breakaway 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Pearl White PLA 3D Printer Filament, 750 g
- BASF 2.85 mm Pearl White PLA 3D Printer Filament, 750 g
- Polymaker 2.85 mm Natural PolyCast 3D Printer Filament, 750 g
- Polymaker 2.85 mm Yellow TPU 95A 3D Printer Filament, 750 g
- Polymaker 2.85 mm Red Tough PLA 3D Printer Filament, 750 g
- Polymaker 2.85 mm Green Tough PLA 3D Printer Filament, 750 g
