Polymaker 2.85 mm Green Tough PLA 3D Printer Filament, 750 g

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
200-9438
Mfr. Part No.:
PA06016
Brand:
Polymaker
Find similar products by selecting one or more attributes.
Select all

Brand

Polymaker

Material Type

Polylactic Acid

Product Type

3D Printer Filament

Printing Technology

Fused Deposition Modelling (FDM)

Colour

Green

Weight

750g

Diameter

2.85mm

Printing Material

Tough PLA

Printing Maximum Temperature

230°C

Printing Minimum Temperature

190°C

Standards/Approvals

No

COO (Country of Origin):
CN
The Polymaker polyMax PLA green, 2.85mm, weight is 750g. It is an incredibly easy-to-print filament with improved mechanical properties and making it an excellent alternative to ABS.

Printing speed is 40mm/s – 60mm/s

Bed temperature is 25˚C – 60˚C

Bed surface is glass with glue, blue tape, builtak

Cooling fan is on

Melting temperature is 149˚C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy