Polymaker 1.75 mm Red Tough PLA 3D Printer Filament, 750 g
- RS Stock No.:
- 200-9400
- Mfr. Part No.:
- PA06004
- Brand:
- Polymaker
Subtotal (1 unit)*
£39.45
(exc. VAT)
£47.34
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.45 |
*price indicative
- RS Stock No.:
- 200-9400
- Mfr. Part No.:
- PA06004
- Brand:
- Polymaker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polymaker | |
| Product Type | 3D Printer Filament | |
| Material Type | Polylactic Acid | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Colour | Red | |
| For Use With | 3D Printer | |
| Weight | 750g | |
| Diameter | 1.75mm | |
| Printing Material | Tough PLA | |
| Printing Maximum Temperature | 230°C | |
| Printing Minimum Temperature | 190°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Polymaker | ||
Product Type 3D Printer Filament | ||
Material Type Polylactic Acid | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Colour Red | ||
For Use With 3D Printer | ||
Weight 750g | ||
Diameter 1.75mm | ||
Printing Material Tough PLA | ||
Printing Maximum Temperature 230°C | ||
Printing Minimum Temperature 190°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Polymaker polymax PLA red, 1.75mm, weight is 750g. It is an incredibly easy-to-print filament with improved mechanical properties and making it an excellent alternative to ABS.
Printing speed is 40mm/s – 60mm/s
Bed temperature is 25˚C – 60˚C
Bed surface is glass with glue, blue tape, builtak
Cooling fan is on
Melting temperature is 149˚C
Related links
- Polymaker 1.75 mm Green Tough PLA 3D Printer Filament, 750 g
- Polymaker 1.75 mm Black Tough PLA 3D Printer Filament, 750 g
- Polymaker 1.75 mm White Tough PLA 3D Printer Filament, 750 g
- Polymaker 1.75 mm Blue Tough PLA 3D Printer Filament, 750 g
- Polymaker 1.75 mm Grey Tough PLA 3D Printer Filament, 750 g
- Polymaker 1.75 mm Yellow Tough PLA 3D Printer Filament, 750 g
- Polymaker 1.75 mm Orange Tough PLA 3D Printer Filament, 750 g
- Polymaker 1.75 mm Purple Tough PLA 3D Printer Filament, 750 g
