BEDROCK 3D 2.85 mm Red ABS 3D Printing Material, 750 g

Subtotal (1 unit)*

£39.41

(exc. VAT)

£47.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 23 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£39.41

*price indicative

RS Stock No.:
884-396
Mfr. Part No.:
5203020008
Brand:
BEDROCK 3D
Find similar products by selecting one or more attributes.
Select all

Brand

BEDROCK 3D

Material Type

ABS

Product Type

3D Printing Material

Printing Technology

Fused Filament Fabrication (FFF)

Machine Specific

Yes

Colour

Red

For Use With

FFF Printers

Weight

750g

Diameter

2.85mm

Printing Material

ABS

Printing Minimum Temperature

240°C

Printing Maximum Temperature

260°C

Standards/Approvals

ISO 75-2

COO (Country of Origin):
NL
The Bedrock 3D ABS filament is designed for functional prototypes and Durable parts, offering enhanced heat resistance and flexibility for high-performance 3D printing applications.

High tensile and flexural strength, ensuring sturdy and reliable prints

Temperature resistance with a nozzle range of 240 to 260 °C for varied printing conditions

Features a minimum shelf life of 12 months when stored properly, ensuring material integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy