BEDROCK 3D 2.85 mm Green PET 3D Printing Material, 750 g

Subtotal (1 unit)*

£37.51

(exc. VAT)

£45.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£37.51

*price indicative

RS Stock No.:
884-351
Mfr. Part No.:
5203120032
Brand:
BEDROCK 3D
Find similar products by selecting one or more attributes.
Select all

Brand

BEDROCK 3D

Product Type

3D Printing Material

Material Type

PET

Printing Technology

Fused Filament Fabrication (FFF)

Machine Specific

Yes

Colour

Green

For Use With

Ultimaker S5 FFF Printers

Weight

750g

Diameter

2.85mm

Printing Material

PET

Printing Minimum Temperature

220°C

Printing Maximum Temperature

260°C

Standards/Approvals

ISO 75-2

COO (Country of Origin):
NL
The Bedrock filament offers versatility and strength, is designed for seamless compatibility with a wide variety of FFF 3D printers to produce high-quality, watertight prints effortlessly.

Recommended nozzle temperatures between 220 to 260 °C for optimal performance

Bed temperature settings of 60 to 80 °C enhance print adhesion and quality

Features low average ovality, ensuring consistency in prints

Designed to maintain a minimum shelf life of 12 months when stored correctly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy