BEDROCK 3D 2.85 mm Magenta PLA 3D Printing Material, 750 g

Subtotal (1 unit)*

£33.33

(exc. VAT)

£40.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£33.33

*price indicative

RS Stock No.:
884-323
Mfr. Part No.:
5203010046
Brand:
BEDROCK 3D
Find similar products by selecting one or more attributes.
Select all

Brand

BEDROCK 3D

Product Type

3D Printing Material

Material Type

Polylactic Acid

Printing Technology

Fused Filament Fabrication (FFF)

Machine Specific

Yes

Colour

Magenta

For Use With

UltiMaker 3 FFF Printers

Weight

750g

Diameter

2.85mm

Printing Material

PLA

Printing Minimum Temperature

210°C

Printing Maximum Temperature

230°C

Standards/Approvals

ISO 75-2

COO (Country of Origin):
NL
The Bedrock filament is a premium quality PLA is designed for ease of printing and exceptional precision. Ideal for both novices and experts, it delivers consistently Sharp prints with minimal risk of warping.

Printing temperatures range from 210 to 230 °C for optimal results under varying conditions

Exhibits minimal warping for consistently high-quality print results

Designed for excellent layer adhesion, contributing to Sharp and accurate prints

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy