RND 1.75mm Black 3D Printer Filament, 250g
- RS Stock No.:
- 492-315
- Mfr. Part No.:
- RND 705-00037
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-315
- Mfr. Part No.:
- RND 705-00037
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Material Type | ASA | |
| Printing Technology | FDM | |
| Colour | Black | |
| For Use With | FDM 3D Printers | |
| Weight | 250g | |
| Diameter | 1.75mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Material Type ASA | ||
Printing Technology FDM | ||
Colour Black | ||
For Use With FDM 3D Printers | ||
Weight 250g | ||
Diameter 1.75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The RND 3D printer filament is crafted from ASA, a material renowned for its excellent weather resistance and suitability for outdoor applications. Designed to thrive in environments exposed to heat and UV rays, it ensures durability without compromising on performance. The filament is ideal for producing intricate parts that require both strength and resilience, making it a favourite amongst professionals and hobbyists alike. Users can expect impressive chemical resistance, allowing for a versatile range of printing projects. With properties tailored for stability in various conditions, this filament stands out as a reliable choice for all 3D printing needs.
Ensures easy handling and processing during 3D printing
Delivers consistent quality across large prints and intricate designs
Available in multiple colours, accommodating various creative preferences
Optimised for professional and amateur use, promoting versatility
Delivers consistent quality across large prints and intricate designs
Available in multiple colours, accommodating various creative preferences
Optimised for professional and amateur use, promoting versatility
Related links
- RND 1.75mm Natural 3D Printer Filament, 250g
- RND 1.75mm Gold 3D Printer Filament, 1kg
- RND 1.75mm Green 3D Printer Filament, 300g
- RND 1.75mm Sunshine Yellow 3D Printer Filament, 300g
- RND 1.75mm Fluorescent Orange 3D Printer Filament, 300g
- Igus 1.75mm Black iglidur l180-BL-PF 3D Printer Filament, 250g
- RS PRO 1.75mm Random Colour PLA 3D Printer Filament, 250g
- BASF 1.75mm Black PET 3D Printer Filament, 750g
