RND 1.75mm Fluorescent Orange 3D Printer Filament, 300g

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£33.52

(exc. VAT)

£40.22

(inc. VAT)

RS Stock No.:
491-801
Mfr. Part No.:
RND 705-00027
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Material Type

PLA

Printing Technology

FDM

Colour

Fluorescent Orange

For Use With

FDM 3D Printers

Weight

300g

Diameter

1.75mm

RoHS Status: Exempt

COO (Country of Origin):
ES
The RND Fluororesent orange 3D printer filament elegantly combines vibrant colour with top-tier performance, making it an essential resource for creators and hobbyists alike. This eco-friendly filament is biodegradable and compatible with all standard 3D printers, ensuring a hassle-free printing experience. With its impressive ease of use, the filament boasts minimal shrinkage, allowing for the seamless creation of large-scale projects. Designed for exceptional adherence to the print bed, it facilitates impressive finishes and vivid colours that elevate any model.

Superb adherence to printing surfaces delivers professional-quality results
High-definition surface finish elevates the overall appearance of your prints
Wide temperature range allows for flexibility in printing conditions
Available in various weights to cater to different project needs

Related links