RS PRO 1.75 mm Orange PLA 3D Printer Filament, 2.3 kg

Subtotal (1 unit)*

£72.15

(exc. VAT)

£86.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£72.15

*price indicative

RS Stock No.:
360-162
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material Type

Polylactic Acid

Product Type

3D Printer Filament

Printing Technology

Fused Deposition Modelling (FDM)

Machine Specific

No

Colour

Orange

For Use With

Common Desktop 3D Printers

Weight

2.3kg

Diameter

1.75mm

Printing Material

PLA

Printing Maximum Temperature

230°C

Printing Minimum Temperature

190°C

Standards/Approvals

IEC/CE/CSA

RoHS Status: Exempt

COO (Country of Origin):
ES

RS PRO 3D Printer Filament, PLA, Orange, 1.75 mm, 2.3 kg


RS PRO 3D Printer Filament is designed for FDM printing technology, offering a reliable and high-quality material for 3D printing projects. Made from PLA, this filament is known for its excellent tensile strength and surface quality, making it ideal for creating durable and precise prints. Suitable for both home and office environments, it provides a user-friendly experience for a wide range of applications.

Features and Benefits


Good tensile strength and surface quality: Ensures durability and precision in printed parts

User-friendly for both home and office environments: Easy to use across various settings

Low shrinkage: PLA retains its shape and does not deform after cooling

Minimal thermal tension: Reduces the risk of warping during printing

Minimal deformation: Maintains the integrity of the printed object

Applications


Prototypes

Models

Decorative parts

Functional parts

Additional Information


Material Type: PLA

Colour: Orange

Diameter: 1.75 mm

Weight: 2.3 kg

For Use With: Common Desktop 3D Printer

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy