RS PRO 1.75 mm Fluorescent Green PLA 3D Printer Filament, 1 kg

Subtotal (1 unit)*

£31.61

(exc. VAT)

£37.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 57 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£31.61

*price indicative

RS Stock No.:
292-140
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material Type

PLA

Product Type

3D Printer Filament

Printing Technology

FDM

Machine Specific

No

Colour

Fluorescent Green

Weight

1kg

Diameter

1.75mm

Printing Material

PLA

Printing Maximum Temperature

230°C

Printing Minimum Temperature

190°C

Standards/Approvals

IEC/CE/CSA

COO (Country of Origin):
ES

RS PRO 3D Printer Filament, PLA, Fluorescent Green, 1.75 mm


The RS PRO PLA 3D Printer Filament is designed for use in educational projects, display objects, and prototype architectural models. This filament offers excellent tensile strength and surface quality, making it ideal for creating detailed and durable prints. Its low shrinkage ensures that it will not deform after cooling, providing reliable results in both home and office environments.

Features and Benefits


Good tensile strength and surface quality: Ensures durable and high-quality prints.

Easy to work at high print speed: Enhances productivity and efficiency.

User-friendly for both home and office environments: Versatile and convenient for various settings.

Low shrinkage: Prevents deformation after cooling, ensuring consistent results.

Minimal thermal tension: Reduces the risk of warping during printing.

Minimal deformation: Maintains the integrity of the printed object.

Applications


Educational projects

Display objects

Prototype architectural models

Additional Information


Material Type: PLA

Colour: Fluorescent Green

Weight: 1 kg

Diameter: 1.75 mm

Printing Technology: FDM

For Use With: Common Desktop 3D Printer

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy