RS PRO 1.75 mm Fluorescent Orange PLA 3D Printer Filament, 300 g
- RS Stock No.:
- 292-135
- Brand:
- RS PRO
Subtotal (1 unit)*
£14.56
(exc. VAT)
£17.47
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.56 |
*price indicative
- RS Stock No.:
- 292-135
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material Type | PLA | |
| Product Type | 3D Printer Filament | |
| Printing Technology | FDM | |
| Machine Specific | No | |
| Colour | Fluorescent Orange | |
| Weight | 300g | |
| Diameter | 1.75mm | |
| Printing Material | PLA | |
| Printing Minimum Temperature | 190°C | |
| Printing Maximum Temperature | 230°C | |
| Standards/Approvals | IEC/CE/CSA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Type PLA | ||
Product Type 3D Printer Filament | ||
Printing Technology FDM | ||
Machine Specific No | ||
Colour Fluorescent Orange | ||
Weight 300g | ||
Diameter 1.75mm | ||
Printing Material PLA | ||
Printing Minimum Temperature 190°C | ||
Printing Maximum Temperature 230°C | ||
Standards/Approvals IEC/CE/CSA | ||
- COO (Country of Origin):
- ES
RS PRO PLA 3D Printer Filament, Fluorescent Orange, 1.75 mm
The RS PRO PLA 3D Printer Filament is designed for use with common desktop 3D printers, offering a reliable and high-quality printing experience. Ideal for educational projects, display objects, and prototype architectural models, this filament provides excellent tensile strength and surface quality. Its low shrinkage ensures that your prints maintain their shape after cooling, making it user-friendly for both home and office environments.
Features and Benefits
Good tensile strength and surface quality: Ensures durable and aesthetically pleasing prints
Easy to work at high print speed: Enhances efficiency and productivity
User-friendly for both home and office environments: Versatile and convenient for various settings
Low shrinkage: Prevents deformation after cooling, maintaining print integrity
Minimal thermal tension: Reduces stress on the printed object
Minimal deformation: Ensures consistent and reliable print results
Applications
Educational projects
Display objects
Prototype architectural models
Additional Information
Material Type: PLA
Colour: Fluorescent Orange
Diameter: 1.75 mm
Weight: 300 g
Printing Technology: FDM
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 1.75 mm Fluorescent Orange PLA 3D Printer Filament, 1 kg
- RS PRO 2.85 mm Fluorescent Orange PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Blue PLA 3D Printer Filament, 300 g
- RS PRO 1.75 mm Purple 300 g
- RS PRO 1.75 mm Black PLA 3D Printer Filament, 300 g
- RS PRO 1.75 mm White PLA 3D Printer Filament, 300 g
- RS PRO 1.75 mm Silver PLA 3D Printer Filament, 300 g
- RS PRO 1.75 mm Blue 300 g
