Photocentric 3D Printer Part for use with 3D Printer
- RS Stock No.:
- 280-7596
- Mfr. Part No.:
- 1204000085
- Brand:
- Photocentric
Subtotal (1 unit)*
£164.80
(exc. VAT)
£197.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £164.80 |
*price indicative
- RS Stock No.:
- 280-7596
- Mfr. Part No.:
- 1204000085
- Brand:
- Photocentric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Photocentric | |
| Product Type | 3D Printer Part | |
| For Use With | 3D Printer | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Photocentric | ||
Product Type 3D Printer Part | ||
For Use With 3D Printer | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Photocentric liquid crystal magna vat clamps that achieve consistent performance and eliminate error which reduce time.
Simple operation
Minimal effort
Related links
- Photocentric 3D Printer Part for use with 3D Printer
- Photocentric 3D Printing Kit for use with 3D Printer
- RS PRO 3D Printer Part Nozzle for use with 3D Printer 0.4 mm
- BCN3D 3D Printer Part for use with 3D Printer
- RS PRO 3D Printer Part Nozzle 0.2 mm
- RS PRO 3D Printer Part Nozzle 1 mm
- Elegoo 3D Printer Spare Parts for use with VoxelDance Tango
- Mayku 3D Printer Part for use with 3D Printer
