Raise3D Print Head for use with Raise3D E2CF 0.4 mm
- RS Stock No.:
- 267-4084
- Mfr. Part No.:
- 1104000239
- Brand:
- Raise3D
Subtotal (1 unit)*
£403.56
(exc. VAT)
£484.27
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £403.56 |
*price indicative
- RS Stock No.:
- 267-4084
- Mfr. Part No.:
- 1104000239
- Brand:
- Raise3D
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raise3D | |
| Product Type | Print Head | |
| Nozzle Material | Brass | |
| For Use With | Raise3D E2CF | |
| Nozzle Size | 0.4 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Raise3D | ||
Product Type Print Head | ||
Nozzle Material Brass | ||
For Use With Raise3D E2CF | ||
Nozzle Size 0.4 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Raise3D Left print head is a replacement component for the Raise3D E2CF series 3D printer. This product is compatible with the Raise3D E2CF 3D Printer and is designed to keep your printer running smoothly.
Nozzle material is brass
Nozzle size is 0.4 mm
Related links
- Raise3D Print Head for use with Raise3D E2CF 0.4 mm
- Raise3D Hot End Pack for use with Raise3D E2CF 0.4 mm
- Raise3D Plate Print Bed Sheet for use with E2 E2CF
- Ultimaker Print Head for use with Ultimaker 2 0.4 mm
- Ultimaker Print Head for use with Ultimaker 2+ / Olsson Block 0.25 mm 0.6 mm, 0.8 mm
- Raise3D Printer Accessory Kit Print Bed Sheet for use with Raise3D E2CF
- Raise3D Extruder Extruder for use with E2 E2CF
- Raise3D Printer Accessory Kit Driven Gear for use with Raise3D E2CF
