Raise3D Plate Build Plate for use with Pro3 Series
- RS Stock No.:
- 267-4070
- Mfr. Part No.:
- 1104000215
- Brand:
- Raise3D
Subtotal (1 unit)*
£81.96
(exc. VAT)
£98.35
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 73 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £81.96 |
*price indicative
- RS Stock No.:
- 267-4070
- Mfr. Part No.:
- 1104000215
- Brand:
- Raise3D
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raise3D | |
| Product Type | Plate | |
| Sub Type | Build Plate | |
| For Use With | Pro3 Series | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Raise3D | ||
Product Type Plate | ||
Sub Type Build Plate | ||
For Use With Pro3 Series | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Raise 3D Build plate is a one of the most important parts of a 3D printer. Both resin and FDM 3D printers have a build plate. This is where the 3D model attaches to during the print and can be seen as the base. A 3D printers bed should be as flat and as level as possible to provide good first layer adhesion.
Compatible with Raise3D Pro3 3D printers
Packaging size is 400mm x 350mm x 10mm
Weight with packaging is 469.2g
Related links
- Raise3D Plate Build Plate for use with Pro3 Series
- Raise3D Plate Build Plate for use with Raise3D Pro2
- Raise3D Plate Build Platform for use with Pro2 Plus Raise3D
- Raise3D Plate Printing Surface for use with Pro3 Series
- Raise3D Plate Acrylic Lid for use with Pro3 Series
- Raise3D Plate Perforated Plate for use with E2CF Raise3D
- Raise3D Plate Print Bed Sheet for use with E2 E2CF
- Raise3D Printer Accessory Kit for use with Pro3 Series
