Raise3D 3D Printer Part for use with Pro3 Series 0.6 mm

Subtotal (1 unit)*

£57.79

(exc. VAT)

£69.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£57.79

*price indicative

RS Stock No.:
267-4065
Mfr. Part No.:
1104000197
Brand:
Raise3D
Find similar products by selecting one or more attributes.
Select all

Brand

Raise3D

Product Type

3D Printer Part

Nozzle Material

Steel with WS2 Coating

For Use With

Pro3 Series

Nozzle Size

0.6 mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Raise3D WS2 Coated Steel Nozzle 0.6mm - Pro2 & E2 Series


The Raise 3D nozzle is designed for composite filaments with abrasive additives and fillers. It is very suitable for Fibre reinforced filament with optimized melt flow and durability. By printing with unfilled filament we recommend a normal brass nozzle.

Printing temp is 450°C

Low friction coefficient with WS2 coating for low material accumulation

Good lubrication

Anti abrasive performance under high temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy