- RS Stock No.:
- 256-4003
- Mfr. Part No.:
- 5902280825630
- Brand:
- Zortrax
Available to back order for despatch 04/07/2024, delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£181.76
(exc. VAT)
£218.11
(inc. VAT)
Units | Per unit |
1 + | £181.76 |
- RS Stock No.:
- 256-4003
- Mfr. Part No.:
- 5902280825630
- Brand:
- Zortrax
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Zortrax replacement perforated tray is designed to increase the precision of 3D printing even in large dimensions. With this print bed, your 3D prints will be less sensitive to the effects of plastic detachment. It will allow you to replace your build plate if it is damaged or degraded.
Glass build plate
Filament deposition technology (FDM)
Origin of the part is official Zortrax replacement part
Easy installation
Filament deposition technology (FDM)
Origin of the part is official Zortrax replacement part
Easy installation
Specifications
Attribute | Value |
---|---|
Product Type | Spare Part |
Nozzle Size | 265x 265mm |
- RS Stock No.:
- 256-4003
- Mfr. Part No.:
- 5902280825630
- Brand:
- Zortrax
Related links
- Clamps
- Draw Wires & Fish Tapes
- Connector Wrenches
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m