- RS Stock No.:
- 256-4002
- Mfr. Part No.:
- 5902280825623
- Brand:
- Zortrax
Available to back order for despatch 04/07/2024, delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£65.84
(exc. VAT)
£79.01
(inc. VAT)
Units | Per unit |
1 + | £65.84 |
- RS Stock No.:
- 256-4002
- Mfr. Part No.:
- 5902280825623
- Brand:
- Zortrax
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Zortrax replacement perforated tray is designed to increase the precision of 3D printing even in large dimensions. With this print bed, your 3D prints will be less sensitive to the effects of plastic detachment. It will allow you to replace your build plate if it is damaged or degraded.
Glass build plate
Filament deposition technology (FDM)
Origin of the part is official Zortrax replacement part
Easy installation
Filament deposition technology (FDM)
Origin of the part is official Zortrax replacement part
Easy installation
Specifications
Attribute | Value |
---|---|
Product Type | Spare Part |
Nozzle Size | 265x 265mm |
Related links
- BCN3D Sigmax R19 Enclosure for use with BCN3D Sigmax R19 3D-Printer
- Zortrax Spare Part 300x 300mm
- Zortrax Spare Part 0.3 → 0.6mm
- Zortrax Nozzle for use with Zortrax M200 Plus, Zortax M300 Plus 0.4mm
- Zortrax Spare Part 200x 200mm
- Zortrax Spare Part 0.4mm
- BCN3D Motor Extruder for use with 3D Printer
- BCN3D End Stop for use with 3D Printer