- RS Stock No.:
- 256-3971
- Mfr. Part No.:
- 5902280820567
- Brand:
- Zortrax
Available to back order for despatch when stock is available
Added
Price Each
£101.08
(exc. VAT)
£121.30
(inc. VAT)
Units | Per unit |
1 + | £101.08 |
- RS Stock No.:
- 256-3971
- Mfr. Part No.:
- 5902280820567
- Brand:
- Zortrax
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Zortrax 2 hot ends in set, one extruding the model material and the other extruding the support material.
Dedicated for Zortrax Inventure, Zortrax M300 Dual
Specifications
Attribute | Value |
---|---|
Product Type | Spare Part |
Nozzle Material | Metal, Plastic |
Nozzle Size | 0.4mm |
Related links
- Zortrax Perforated Plate for use with Zortrax-3D-Drucker M200 Plus
- Zortrax Starter kit for use with Zortrax M200 3D Printer
- Zortrax Filter for use with Zortrax-3D-Drucker M200
- Zortrax Spare Part 300x 300mm
- Zortrax Spare Part 265x 265mm
- Zortrax Spare Part 0.3 → 0.6mm
- Zortrax Nozzle for use with Zortrax M200 Plus, Zortax M300 Plus 0.4mm
- Zortrax Spare Part 200x 200mm