TE Connectivity, jack Through Hole 1.0/2.3 Connector, 75Ω, Solder Termination, Straight Body
- RS Stock No.:
- 713-0892
- Mfr. Part No.:
- 8-1393670-3
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 713-0892
- Mfr. Part No.:
- 8-1393670-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Coaxial Connector Type | 1.0/2.3 Connector | |
| Mounting Type | Through Hole | |
| Impedance | 75Ω | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Coaxial Connector Type 1.0/2.3 Connector | ||
Mounting Type Through Hole | ||
Impedance 75Ω | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||

