Festo MS Series

Festo MS Series: Precision Air Preparation, Simplified

Compressed air is the lifeblood of your pneumatic system, and its quality directly impacts your operational efficiency, component lifespan, and overall costs. The Festo MS Series offers a complete, modular solution for air preparation, providing everything from simple filter regulators to complex, networked service units.

With its vast range of interchangeable components, the MS Series allows you to create a customised air preparation system that perfectly matches your application's demands for flow rate, pressure control, and air purity, ensuring your machines run reliably and efficiently.

Shop Featured Products

  • RS Stock No. 121-5660
  • Mfr. Part No. MS4-LR-1/4-D7-AS
Each
£44.38
  • RS Stock No. 121-5654
  • Mfr. Part No. MS4-LFR-1/4-D7-ERM-AS
Each
£68.98
Each
£44.52
  • RS Stock No. 121-5681
  • Mfr. Part No. MS6-LR-1/2-D7-AS
Each
£63.28
Each
£63.11
  • RS Stock No. 202-2106
  • Mfr. Part No. MS4-LRB-1/4-D6-AS
Each
£50.68
  • RS Stock No. 136-6741
  • Mfr. Part No. MS6-FRM-1/2
Each
£26.81
  • RS Stock No. 125-9947
  • Mfr. Part No. MS4-LR-1/8-D6-AS
Each
£44.38
  • RS Stock No. 121-5677
  • Mfr. Part No. MS6-LFR-1/2-D7-ERV-AS
Each
£119.66
  • RS Stock No. 202-3252
  • Mfr. Part No. MS4-LOE-1/4-R
Each
£41.01
  • RS Stock No. 125-9934
  • Mfr. Part No. MS4-LFR-1/4-D7-CRM-AS
Each
£68.98
  • RS Stock No. 202-3189
  • Mfr. Part No. MS6-LOE-1/2-R
Each
£60.33
  • RS Stock No. 121-5651
  • Mfr. Part No. MS4-LFR-1/4-D6-ERM-AS
Each
£68.98
  • RS Stock No. 136-7051
  • Mfr. Part No. MSB4-1/4:C3:J1-WP
Each
£141.02
Each
£34.13
  • RS Stock No. 122-8227
  • Mfr. Part No. MS4-DL-1/4
Each
£70.15
Festo MSB6 Air Preparation Combination Unit

Festo MSB6 Air Preparation Combination Unit

This unit is a pre-configured and assembled service unit combination, designed for convenience and rapid installation. It integrates the essential functions needed for standard pneumatic applications into a single, ready-to-use block.

Featuring a manual on-off valve for system isolation, a high-performance filter regulator to ensure clean and stable air pressure, and a branching module for multiple air outlets, the MSB6-WP is the ideal all-in-one solution for protecting downstream equipment and ensuring process reliability right out of the box.

Festo MS Aluminium Filter Regulator, 40μm, G 3/4, Manual, 20 bar

Festo MS Aluminium Filter Regulator, 40μm, G 3/4, Manual, 20 bar

Engineered for high-flow applications and maximum efficiency, this advanced filter regulator is packed with smart features. A digital pressure sensor with a display provides precise, real-time feedback, while the low-leakage design (-AS) further reduces operating costs. It’s the perfect choice for demanding applications where precise control and energy savings are critical.

Festo MS Filter Regulator, 5μm, G 1/2, Automatic, 12 bar

Festo MS Filter Regulator, 5μm, G 1/2, Automatic, 12 bar

This is a classic FRL (Filter-Regulator-Lubricator) service unit combination. It performs the three core tasks of air preparation: filtering out contaminants, regulating pressure to a consistent level, and adding a fine oil mist to the air. This lubrication is essential for extending the life of pneumatic actuators, valves, and motors that require it. The MSB6-FRC is a robust and reliable choice for protecting and preserving your valuable pneumatic components.

The Festo Elevator Pitch: Air preparation unit MS-Basic

Festo Filter Regulator Lubricator

Festo Filter Regulator Lubricator

The MS6-LOE-1/4-R is a proportional oil-mist lubricator that adds a precisely metered aerosol of oil to the compressed air, providing continuous lubrication to protect and extend the life of downstream pneumatic components like actuators and tools.

Micro filter MS4-LFM-A

Festo Micro Filter MS4-LFM-A

The Festo MS4-LFM-1/4-ARM is a high-efficiency coalescing filter that removes ultra-fine particles, water droplets, and oil aerosols to deliver exceptionally pure compressed air for protecting sensitive downstream applications.

Service unit MS Basic from Festo