Bench Power Supplies & Sources

This handy piece of equipment is used when a power source is required that can be set up on the workbench, with its own power cord and method of output connection. They're useful in electronics for applications such as testing circuits that need a power source at different voltages.

Variable power supplies

Bench power supplies are available in variable or fixed voltage. A variable power supply will offer the ability to adjust the output, be that voltage, resistance, current or power and is ideal where versatility is required in an application, such as circuit testing. Variable power supplies have a feature called Current Limiting so it will shut down or limit current to the maximum rating. They normally have controls to allow the change of current from zero to the specified maximum current which helps to protect components.

Linear and switching power supplies

Bench power supplies are available in two different designs:

  • Linear Power Supplies – electrical or ripple noise is lower and easier to contain. Linear power supplies are more suitable for powering sensitive circuitry and generate more heat, resulting in lower energy efficiency. Linear supplies are heavier because the 50 Hz or 60 Hz transformer and associated filters are physically larger.
  • Switching Power Supplies – normally a better option for portable applications and they are lighter and more compact units. Switch-mode power supplies start out the same way as Linear, rectifying and filtering AC line input voltage, however they "switch" the DC into high-frequency AC. Switching power supplies can also tolerate small losses of power without affecting output, unlike Linear power supplies and be more energy efficient.

Choosing a Bench Power Supply

Wondering how many channels you need? Will depend on how many supplies you want to use simultaneously, but at least two channels are normal practise for a bench power supply.

  • Energy efficiency – normally detailed in the specifications or supplier's datasheet.
  • Line Regulation – Expressed as a percentage, this shows change in the output voltage relative to changes in the input line voltage.
  • Load Regulation – is the measure to ensure that the output voltage is constant despite load variations. A good load regulation ensures that output voltage doesn't fluctuate when loads increase or are removed. This is important where test results cannot be repeated.

1803 Products showing for Bench Power Supplies & Sources

87 of 91
  • RS Stock No. 197-9839
  • Mfr. Part No. BK1696B
Each
£479.65(exc. VAT)
  • RS Stock No. 249-5376
  • Mfr. Part No. N5746A (No GPIB)
Each
£2,922.87(exc. VAT)
  • RS Stock No. 215-1325
  • Mfr. Part No. BK9141-GPIB
Each
£1,913.47(exc. VAT)
  • RS Stock No. 878-2081
  • Mfr. Part No. BK1747
Each
£941.66(exc. VAT)
  • RS Stock No. 282-1827
  • Mfr. Part No. EA-PS 2384-03 B
Each
£741.81(exc. VAT)
  • RS Stock No. 259-5058
  • Mfr. Part No. EA-PS 10200-50 2U
Each
£4,865.92(exc. VAT)
  • RS Stock No. 271-7734
  • Mfr. Part No. BK9241
Each
£1,106.75(exc. VAT)
  • RS Stock No. 259-5094
  • Mfr. Part No. EA-PS 10360-15 2U
Each
£3,746.00(exc. VAT)
  • RS Stock No. 263-8609
  • Mfr. Part No. N8755A
Each
£8,237.56(exc. VAT)
  • RS Stock No. 792-1086
  • Mfr. Part No. E3645A
Each
£1,266.01(exc. VAT)
  • RS Stock No. 668-1523
  • Mfr. Part No. EL155R
Each
£344.89(exc. VAT)
  • RS Stock No. 878-2072
  • Mfr. Part No. BK1715A
Each
£484.28(exc. VAT)
  • RS Stock No. 753-8811
  • Mfr. Part No. QL564P SII
Each
£921.38(exc. VAT)
  • RS Stock No. 136-123
  • Mfr. Part No. NGC102
Each
£1,122.90(exc. VAT)
  • RS Stock No. 184-9488
  • Mfr. Part No. NGL201
Each
£2,056.50(exc. VAT)
  • RS Stock No. 241-9774
  • Mfr. Part No. N8952A
Each
£18,164.85(exc. VAT)
  • RS Stock No. 259-4827
  • Mfr. Part No. EA-PSI 10750-12 2U
Each
£5,664.42(exc. VAT)
  • RS Stock No. 249-5394
  • Mfr. Part No. N5772A (No GPIB)
Each
£3,468.92(exc. VAT)
  • RS Stock No. 271-7720
  • Mfr. Part No. BK9240
Each
£1,106.75(exc. VAT)
  • RS Stock No. 267-7958
  • Mfr. Part No. T3PS20051P
Each
£1,862.70(exc. VAT)
Results per page